| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JM38510R75003SCA | Texas Instruments | Check for Price | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14 | T74LS133C1 vs JM38510R75003SCA |
| 5962R9652601QCA | Cobham Semiconductor Solutions | Check for Price | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14 | T74LS133C1 vs 5962R9652601QCA |
| DM74LS37MX | Texas Instruments | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | T74LS133C1 vs DM74LS37MX |
| DM74LS37M | National Semiconductor Corporation | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | T74LS133C1 vs DM74LS37M |
| SNJ54LS37W-10 | Texas Instruments | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | T74LS133C1 vs SNJ54LS37W-10 |
| 54LS37J | Raytheon Semiconductor | Check for Price | NAND Gate, TTL, CDIP14 | T74LS133C1 vs 54LS37J |
| SNJ54HC02WR | Texas Instruments | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | T74LS133C1 vs SNJ54HC02WR |
| M38510/30202BDX | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | T74LS133C1 vs M38510/30202BDX |
| 54AC11027FK | Texas Instruments | Check for Price | NOR Gate, AC Series, 3-Func, 3-Input, CMOS, CQCC20 | T74LS133C1 vs 54AC11027FK |
| DS26S10V | Texas Instruments | Check for Price | Inverter, TTL/H/L Series, 4-Func, 1-Input, TTL, PQCC20 | T74LS133C1 vs DS26S10V |
Part Details for T74LS133C1 by STMicroelectronics
Results Overview of T74LS133C1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T74LS133C1 Information
T74LS133C1 by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: T74LS133C1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
T74LS133C1 Part Data Attributes
|
|
T74LS133C1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T74LS133C1
STMicroelectronics
NAND Gate, LS Series, 1-Func, 13-Input, TTL, PQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Plastic, Lcc-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | S-PQCC-J20 | |
| Length | 8.9662 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 1 | |
| Number of Inputs | 13 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 1.1 Ma | |
| Propagation Delay (tpd) | 38 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.9662 Mm |
Alternate Parts for T74LS133C1
This table gives cross-reference parts and alternative options found for T74LS133C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T74LS133C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.