| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS112ANSR | Texas Instruments | $0.2979 | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | T74LS259C1 vs SN74LS112ANSR |
| SN74LS259MEL | onsemi | Check for Price | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, PDSO16 | T74LS259C1 vs SN74LS259MEL |
| 74HC109DB,112 | Nexperia | Check for Price | J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | T74LS259C1 vs 74HC109DB,112 |
| DM74ALS174SJ | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16 | T74LS259C1 vs DM74ALS174SJ |
| SN74LS259D | Rochester Electronics LLC | Check for Price | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, PDSO16 | T74LS259C1 vs SN74LS259D |
| HD74LS259FP | Renesas Electronics Corporation | Check for Price | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, PDSO16 | T74LS259C1 vs HD74LS259FP |
| 54LS259FMQB | National Semiconductor Corporation | Check for Price | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CDFP16 | T74LS259C1 vs 54LS259FMQB |
| TC74HC109AFN-ELP | Toshiba America Electronic Components | Check for Price | J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | T74LS259C1 vs TC74HC109AFN-ELP |
| CD74AC112M96 | Intersil Corporation | Check for Price | J-K Flip-Flop, 2-Func, Negative Edge Triggered, CMOS, PDSO16 | T74LS259C1 vs CD74AC112M96 |
| SN74HC174DTE4 | Texas Instruments | Check for Price | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | T74LS259C1 vs SN74HC174DTE4 |
Part Details for T74LS259C1 by STMicroelectronics
Results Overview of T74LS259C1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T74LS259C1 Information
T74LS259C1 by STMicroelectronics is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: T74LS259C1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
T74LS259C1 Part Data Attributes
|
|
T74LS259C1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T74LS259C1
STMicroelectronics
D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, PQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Plastic, Lcc-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 1:8 Dmux Followed By Latch; Reset Active Only When Latch Enable Is High | |
| Family | Ls | |
| JESD-30 Code | S-PQCC-J20 | |
| Length | 8.9662 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | D Latch | |
| Number of Bits | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 36 Ma | |
| Propagation Delay (tpd) | 24 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Trigger Type | Low Level | |
| Width | 8.9662 Mm |
Alternate Parts for T74LS259C1
This table gives cross-reference parts and alternative options found for T74LS259C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T74LS259C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.