Part Details for T74LS30B1 by STMicroelectronics
Results Overview of T74LS30B1 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T74LS30B1 Information
T74LS30B1 by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for T74LS30B1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 250 |
|
RFQ | ||
|
|
Bristol Electronics | 45 |
|
RFQ |
US Tariff Estimator: T74LS30B1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T74LS30B1
T74LS30B1 Part Data Attributes
|
|
T74LS30B1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T74LS30B1
STMicroelectronics
NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 20 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 1.1 Ma | |
| Prop. Delay@Nom-Sup | 20 Ns | |
| Propagation Delay (tpd) | 20 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for T74LS30B1
This table gives cross-reference parts and alternative options found for T74LS30B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T74LS30B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JM38510/30009SCA | Texas Instruments | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | T74LS30B1 vs JM38510/30009SCA |
| SN74LS30NS | Motorola Mobility LLC | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14 | T74LS30B1 vs SN74LS30NS |
| M38510/30009BCA | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | T74LS30B1 vs M38510/30009BCA |
| M38510/30009BCA | National Semiconductor Corporation | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | T74LS30B1 vs M38510/30009BCA |
| M38510/30009BCC | SRI International Sarnoff | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | T74LS30B1 vs M38510/30009BCC |
| M38510/30009SCX | Texas Instruments | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | T74LS30B1 vs M38510/30009SCX |
| 54LS30J | Texas Instruments | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | T74LS30B1 vs 54LS30J |
| 54LS30/BCAJC | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | T74LS30B1 vs 54LS30/BCAJC |
| 54LS30J | Fairchild Semiconductor Corporation | Check for Price | NAND Gate | T74LS30B1 vs 54LS30J |
| M38510/30009BCX | NXP Semiconductors | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | T74LS30B1 vs M38510/30009BCX |
T74LS30B1 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the T74LS30B1 is 4.5V to 5.5V, with a typical voltage of 5V.
-
The T74LS30B1 has a input voltage tolerance of ±0.4V, which means the input voltage should be within the range of VCC-0.4V to VCC+0.4V to ensure proper operation.
-
The maximum clock frequency supported by the T74LS30B1 is 30MHz, but it can operate up to 40MHz with a reduced voltage supply (4.5V).
-
To ensure proper power sequencing, the VCC pin should be powered up before the input signals, and the input signals should be stable before the clock signal is applied.
-
The recommended capacitive load for the T74LS30B1 outputs is 50pF, but it can drive up to 100pF capacitive loads with a reduced frequency (10MHz).