Datasheets
packagee
T74LS74AB1 by:
STMicroelectronics

D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14

Part Details for T74LS74AB1 by STMicroelectronics

Results Overview of T74LS74AB1 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems

T74LS74AB1 Information

T74LS74AB1 by STMicroelectronics is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for T74LS74AB1

Part # Distributor Description Stock Price Buy
Quest Components D FLIP-FLOP, LS SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, COMPLEMENTARY OUTPUT, TTL, PDIP14 142
  • 1 $0.7500
  • 34 $0.4500
  • 134 $0.3750
$0.3750 / $0.7500 Buy Now
Quest Components D FLIP-FLOP, LS SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, COMPLEMENTARY OUTPUT, TTL, PDIP14 75
  • 1 $0.4500
  • 12 $0.3750
  • 54 $0.3000
$0.3000 / $0.4500 Buy Now

US Tariff Estimator: T74LS74AB1 by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

T74LS74AB1
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

T74LS74AB1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T74LS74AB1 Part Data Attributes

T74LS74AB1 STMicroelectronics
Buy Now Datasheet
Compare Parts:
T74LS74AB1 STMicroelectronics D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14
Part Life Cycle Code Obsolete
Part Package Code DIP
Package Description Plastic, Dip-14
Pin Count 14
HTS Code 8542.39.00.60
Family Ls
JESD-30 Code R-PDIP-T14
JESD-609 Code e0
Load Capacitance (CL) 15 Pf
Logic IC Type D Flip-Flop
Number of Bits 1
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Polarity Complementary
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape Rectangular
Package Style In-Line
Power Supply Current-Max (ICC) 8 Ma
Propagation Delay (tpd) 40 Ns
Qualification Status Not Qualified
Seated Height-Max 5.1 Mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount No
Technology Ttl
Temperature Grade Commercial
Terminal Finish Tin Lead
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Trigger Type Positive Edge
Width 7.62 Mm
fmax-Min 25 Mhz

Alternate Parts for T74LS74AB1

This table gives cross-reference parts and alternative options found for T74LS74AB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T74LS74AB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN74LS74AN onsemi Check for Price D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14 T74LS74AB1 vs SN74LS74AN
Part Number Manufacturer Composite Price Description Compare
SN74LS74AN Texas Instruments $0.3539 D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14 T74LS74AB1 vs SN74LS74AN
N74LS74AN Signetics Check for Price D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14 T74LS74AB1 vs N74LS74AN
74LS74A Signetics Check for Price D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14 T74LS74AB1 vs 74LS74A
SN74LS74AN Rochester Electronics LLC Check for Price D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14 T74LS74AB1 vs SN74LS74AN
SN74LS74AND Motorola Semiconductor Products Check for Price D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14 T74LS74AB1 vs SN74LS74AND
SN74LS74ANDS Motorola Semiconductor Products Check for Price D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14 T74LS74AB1 vs SN74LS74ANDS
SN74LS74ANS Motorola Semiconductor Products Check for Price D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14 T74LS74AB1 vs SN74LS74ANS
N74LS74AN NXP Semiconductors Check for Price D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14 T74LS74AB1 vs N74LS74AN
N74LS74AN-B Philips Semiconductors Check for Price D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14 T74LS74AB1 vs N74LS74AN-B
NTE74LS74A NTE Electronics Inc Check for Price D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14 T74LS74AB1 vs NTE74LS74A
equivalents icon

T74LS74AB1 Related Parts

T74LS74AB1 Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T74LS74AB1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T74LS74AB1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of T74LS74AB1 would you like to use for your alert(s)?
  • Please alert me when T74LS74AB1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T74LS74AB1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T74LS74AB1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T74LS74AB1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T74LS74AB1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T74LS74AB1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: