| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S54LS83F | NXP Semiconductors | Check for Price | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16 | T74LS83AB1 vs S54LS83F |
| N74LS83B | NXP Semiconductors | Check for Price | Adder/Subtractor, LS Series, 4-Bit, TTL, PDIP16 | T74LS83AB1 vs N74LS83B |
| JM38510/31201 | Texas Instruments | Check for Price | Adder/Subtractor | T74LS83AB1 vs JM38510/31201 |
| SN74LS83AJ-00 | Texas Instruments | Check for Price | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16 | T74LS83AB1 vs SN74LS83AJ-00 |
| N74LS83AF | Signetics | Check for Price | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16 | T74LS83AB1 vs N74LS83AF |
| SN74LS83AJS | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16 | T74LS83AB1 vs SN74LS83AJS |
| SN74LS83AND | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, LS Series, 4-Bit, TTL, PDIP16 | T74LS83AB1 vs SN74LS83AND |
| N74LS83F | Signetics | Check for Price | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16 | T74LS83AB1 vs N74LS83F |
| JM38510/31201BEA | Texas Instruments | Check for Price | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16 | T74LS83AB1 vs JM38510/31201BEA |
| 74LS83ADCQM | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16 | T74LS83AB1 vs 74LS83ADCQM |
Part Details for T74LS83AB1 by STMicroelectronics
Results Overview of T74LS83AB1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T74LS83AB1 Information
T74LS83AB1 by STMicroelectronics is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: T74LS83AB1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
T74LS83AB1 Part Data Attributes
|
|
T74LS83AB1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T74LS83AB1
STMicroelectronics
Adder/Subtractor, LS Series, 4-Bit, TTL, PDIP16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Full Adder; With Internal Carry Lookahead; Center Vcc And Gnd; Permits Ripple Carry Cascading | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 20 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Adder/Subtractor | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 39 Ma | |
| Propagation Delay (tpd) | 24 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for T74LS83AB1
This table gives cross-reference parts and alternative options found for T74LS83AB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T74LS83AB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.