T77S1D10-12
Description: POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.038A (COIL), 12VDC (COIL), 450mW (COIL), 10A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT

Overview of T77S1D10-12 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Telecommunications

Price & Stock for T77S1D10-12 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17M3054
Newark Relay, Spst-No, 250Vac, 30Vdc, 10A, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:10A, Product Range:T77 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Resistance:320Ohm Rohs Compliant: Yes |Potter&brumfield Te Connectivity T77S1D10-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 77
  • 1 $2.9800
  • 10 $2.6700
  • 25 $2.6200
  • 50 $2.5700
  • 100 $2.3900
  • 500 $2.2800
$2.2800 / $2.9800 Buy Now
DISTI # 28AC5262
Newark Em Rly Spst-No 10A 12Vdc 320Ohm Th Rohs Compliant: No |Potter&brumfield Te Connectivity T77S1D10-12 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.9900
$1.9900 Buy Now
DISTI # PB368-ND
DigiKey RELAY GEN PURPOSE SPST 10A 12V Min Qty: 1 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $3.3600
  • 10 $2.9360
  • 25 $2.7820
  • 50 $2.6710
  • 100 $2.5644
  • 250 $2.4301
  • 500 $2.3332
  • 1,000 $2.2401
$2.2401 / $3.3600 Buy Now
DISTI # 655-T77S1D10-12
Mouser Electronics General Purpose Relays SPST-NO 10A 12VDC RoHS: Compliant 0
  • 1 $1.9300
$1.9300 Order Now
Onlinecomponents.com Power Relay 12VDC 10A SPST-NO(18.2x10.2x14.7)mm THT RoHS: Compliant 39589 In Stock
  • 100 $1.9100
  • 300 $1.8400
  • 500 $1.8100
  • 1,000 $1.7900
  • 2,500 $1.7700
  • 5,000 $1.7500
  • 7,500 $1.7300
  • 10,000 $1.7100
$1.7100 / $1.9100 Buy Now
Bristol Electronics   142
RFQ
Bristol Electronics   79
RFQ
Bristol Electronics   8
RFQ
Quest Components POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.038A (COIL), 12VDC (COIL), 450mW (COIL), 10A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT 63
  • 1 $2.9680
  • 12 $1.8550
  • 41 $1.6324
$1.6324 / $2.9680 Buy Now
DISTI # 1393194-9
TTI General Purpose Relays T77S1D10-12 APP MINI PCB RELAY Min Qty: 3 Package Multiple: 1 Container: Tray Americas - 0
  • 3 $1.9300
$1.9300 Buy Now
DISTI # AMP1393194-9
Interstate Connecting Components PWR RELAY,12VDC,10A T77S1D10-12 1429
300 On Order
  • 1 $2.3275
  • 90 $1.9581
  • 210 $1.8978
  • 410 $1.8691
  • 820 $1.8412
$1.8412 / $2.3275 Buy Now
DISTI # 000000000000267991
Sager General Purpose Relays SPST-NO 10A 12VDC Min Qty: 1 3295
  • 1 $2.1200
  • 76 $1.8800
  • 190 $1.8500
  • 380 $1.7500
  • 761 $1.7000
$1.7000 / $2.1200 Buy Now
DISTI # C1S757106529727
Chip1Stop Electromechanical Relay 12VDC 320Ohm 10A SPST-NO (18.2x10.2x14.7)mm THT Miniature PCB Relay RoHS: Compliant 26500
  • 40 $2.0900
  • 200 $2.0400
  • 400 $2.0100
  • 750 $1.8600
  • 1,000 $1.8100
  • 5,000 $1.6000
$1.6000 / $2.0900 Buy Now
DISTI # C1S114410974209
Chip1Stop T77S1D10-12 RoHS: Compliant 1866
  • 40 $2.1200
  • 200 $2.0700
  • 400 $2.0400
  • 750 $1.8800
  • 1,000 $1.8300
$1.8300 / $2.1200 Buy Now
DISTI # C1S757100655941
Chip1Stop Electromechanical Relay 12VDC 320Ohm 10A SPST-NO (18.2x10.2x14.7)mm THT Miniature PCB Relay RoHS: Compliant 100
  • 1 $2.6200
$2.6200 Buy Now
Master Electronics Power Relay 12VDC 10A SPST-NO(18.2x10.2x14.7)mm THT RoHS: Compliant 39589 In Stock
  • 100 $1.9100
  • 300 $1.8400
  • 500 $1.8100
  • 1,000 $1.7900
  • 2,500 $1.7700
  • 5,000 $1.7500
  • 7,500 $1.7300
  • 10,000 $1.7100
$1.7100 / $1.9100 Buy Now

CAD Models for T77S1D10-12 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T77S1D10-12 by TE Connectivity

T77S1D10-12
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.20
Samacsys Manufacturer
TE Connectivity
Body Breadth
10.2 mm
Body Height
14.7 mm
Body Length or Diameter
18.2 mm
Coil Current(DC)-Max
0.038 A
Coil Operate Voltage(DC)
9 V
Coil Power
450 mW
Coil Release Voltage(DC)
0.6 V
Coil Resistance
320 Ω
Coil Voltage(DC)-Max
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
10A@250VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@30VDC
Contact Voltage(AC)-Max
277 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Dielectric Strength Between Coil and Contacts
4000 Vrms
Dielectric Strength Between Open Contacts
750 Vrms
Electrical Life
100000 Cycle(s)
End Contact Material
SILVER CADMIUM OXIDE
Mounting Feature
PANEL MOUNT
Operate Time
10 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
70 °C
Physical Dimension
18.2mm x 10mm x 14.7mm
Reference Standard
CSA; UL
Relay Action
MOMENTARY
Relay Form
1 FORM A
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
4 ms
Sealing
IMMERSION CLEANABLE CASE
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
9 g
Want to compare parts?
  1. T77S1D10-12
    TE Connectivity
    POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.038A (COIL), 12VDC (COIL), 450mW (COIL), 10A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
    VS

Related Parts for T77S1D10-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T77S1D10-12 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T77S1D10-12 by TE Connectivity

Select Manufacturer
Which Manufacturer of T77S1D10-12 would you like to use for your alert(s)?
  • Please alert me when T77S1D10-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T77S1D10-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T77S1D10-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T77S1D10-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T77S1D10-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T77S1D10-12 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: