Filter Your Search
1 - 2 of 2 results
|
T77S1D10-12
TE Connectivity
|
$1.9617 | Yes | Active | 450 mW | 320 Ω | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 9 V | 600 mV | 12 V | 10A@250VAC | 10A@30VDC | 4000 Vrms | 750 Vrms | 10 ms | 4 ms | CSA; UL | 70 °C | 85 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 1 FORM A | IMMERSION CLEANABLE CASE | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10mm x 14.7mm | 9 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||
|
T77S1D10-12
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 450 mW | 320 Ω | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 9 V | 600 mV | 12 V | 10A@250VAC | 10A@30VDC | 10 ms | 4 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | IMMERSION CLEANABLE CASE | NO | SOLDER | 10 mm | 14.7 mm | 18.2 mm | 18.2mm X 10mm X 14.7mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | TE Connectivity |