Part Details for T7980S by Toshiba America Electronic Components
Overview of T7980S by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T7980S
T7980S CAD Models
T7980S Part Data Attributes
|
T7980S
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
T7980S
Toshiba America Electronic Components
IC MICROCONTROLLER, PQFP60, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-60, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-60 | |
Pin Count | 60 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Additional Feature | REQUIRES -3V NEGATIVE SUPPLY | |
Address Bus Width | ||
Clock Frequency-Max | 0.098 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G60 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of I/O Lines | ||
Number of Terminals | 60 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |