Part Details for T80C32-40 by Temic Semiconductors
Overview of T80C32-40 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for T80C32-40
T80C32-40 CAD Models
T80C32-40 Part Data Attributes:
|
T80C32-40
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T80C32-40
Temic Semiconductors
Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQFP44,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 0 | |
ROM Programmability | ROM LESS | |
Speed | 40 MHz | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for T80C32-40
This table gives cross-reference parts and alternative options found for T80C32-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T80C32-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS80C32X2-MIED | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 | Atmel Corporation | T80C32-40 vs TS80C32X2-MIED |
F280C32-36 | Microcontroller, 8-Bit, 8051 CPU, 36MHz, CMOS, PQFP44, | Temic Semiconductors | T80C32-40 vs F280C32-36 |
IT80C32-36 | Microcontroller, 8-Bit, 8051 CPU, 36MHz, CMOS, PQFP44, | Temic Semiconductors | T80C32-40 vs IT80C32-36 |
AT80C32X2-RLRUM | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQFP44, GREEN, VQFP-44 | Atmel Corporation | T80C32-40 vs AT80C32X2-RLRUM |
IT80C32-30 | Microcontroller, 8-Bit, 8051 CPU, 30MHz, CMOS, PQFP44, | Temic Semiconductors | T80C32-40 vs IT80C32-30 |
V80C32-20 | Microcontroller, 8-Bit, 8051 CPU, 20MHz, CMOS, PQFP44, | Temic Semiconductors | T80C32-40 vs V80C32-20 |
IV80C32-12 | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQFP44, | Temic Semiconductors | T80C32-40 vs IV80C32-12 |
TS80C32X2-MCE | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQFP44, VQFP-44 | Atmel Corporation | T80C32-40 vs TS80C32X2-MCE |
T80C32-L16 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQFP44, | Temic Semiconductors | T80C32-40 vs T80C32-L16 |
F280C32-16 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQFP44, | Atmel Corporation | T80C32-40 vs F280C32-16 |