Part Details for T80C32U-40 by Matra MHS
Overview of T80C32U-40 by Matra MHS
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for T80C32U-40
T80C32U-40 CAD Models
T80C32U-40 Part Data Attributes
|
T80C32U-40
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
T80C32U-40
Matra MHS
Microcontroller, 8-Bit, 40MHz, CMOS, PQFP44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | BOOLEAN PROCESSOR | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
ROM (words) | 0 | |
Speed | 40 MHz | |
Supply Current-Max | 59 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for T80C32U-40
This table gives cross-reference parts and alternative options found for T80C32U-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T80C32U-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W78E54B-40 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PDIP40, DIP-40 | Winbond Electronics Corp | T80C32U-40 vs W78E54B-40 |
TSC80C31-40CD | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQFP44, | Temic Semiconductors | T80C32U-40 vs TSC80C31-40CD |
P80C52UFXXX-40 | Microcontroller, 8-Bit, MROM, 40MHz, CMOS, PDIP40 | Matra MHS | T80C32U-40 vs P80C52UFXXX-40 |
R80C51UFXXX-40 | Microcontroller, 8-Bit, MROM, 40MHz, CMOS, CQCC44 | Matra MHS | T80C32U-40 vs R80C51UFXXX-40 |
W78C154F-40 | Microcontroller, 8-Bit, MROM, 8051 CPU, 40MHz, CMOS, PQFP44, QFP-44 | Winbond Electronics Corp | T80C32U-40 vs W78C154F-40 |
IS89C51-40PLI | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Integrated Silicon Solution Inc | T80C32U-40 vs IS89C51-40PLI |
P83C154UFXXX-40 | Microcontroller, 8-Bit, MROM, 40MHz, CMOS, PDIP40 | Matra MHS | T80C32U-40 vs P83C154UFXXX-40 |
W78C52CF-16 | Microcontroller, 8-Bit, MROM, 8051 CPU, 40MHz, CMOS, PQFP44, QFP-44 | Winbond Electronics Corp | T80C32U-40 vs W78C52CF-16 |
V80C154U-40 | Microcontroller, 8-Bit, 40MHz, CMOS, PQFP44 | Matra MHS | T80C32U-40 vs V80C154U-40 |
P80C31U-40 | Microcontroller, 8-Bit, 40MHz, CMOS, PDIP40 | Matra MHS | T80C32U-40 vs P80C31U-40 |