Part Details for T8112NLT by Pulse Electronics Corporation
Overview of T8112NLT by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for T8112NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3322
|
Newark | Common Mode Filter, 1Mh, Smd, Dc Current Rating:-, Inductance:1Mh, Product Range:-, Impedance:900Ohm, Product Length:8.9Mm, Product Width:6.3Mm, Product Height:3.9Mm, Qualification:-, Common Mode Filter Case:8.9Mm X 6.3Mm X 3.9Mm Rohs Compliant: Yes |Pulse Electronics T8112NLT Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 / $1.7100 | Buy Now |
DISTI #
51AK3321
|
Newark | Common Mode Filter, 1Mh, Smd, Dc Current Rating:-, Inductance:1Mh, Product Range:-, Impedance:900Ohm, Product Length:8.9Mm, Product Width:6.3Mm, Product Height:3.9Mm, Qualification:-, Common Mode Filter Case:8.9Mm X 6.3Mm X 3.9Mm Rohs Compliant: Yes |Pulse Electronics T8112NLT Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6300 | Buy Now |
DISTI #
553-3868-1-ND
|
DigiKey | CMC 1MH 700MA 2LN 900 OHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1780 In Stock |
|
$1.4653 / $2.8800 | Buy Now |
DISTI #
T8112NLT
|
Avnet Americas | Telecom Transformer 500Vrms 0.3Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: T8112NLT) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3213 / $1.5026 | Buy Now |
DISTI #
673-T8112NL673-T
|
Mouser Electronics | Common Mode Chokes / Filters SMD CommonMode Choke 1000uH .3Ohms LwPrf RoHS: Compliant | 1775 |
|
$1.3600 / $2.8800 | Buy Now |
|
Future Electronics | Filters Common Mode Chokes Dual 1000uH 0.7A 0.3Ohm DCR SMD RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
|
Future Electronics | Filters Common Mode Chokes Dual 1000uH 0.7A 0.3Ohm DCR SMD RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
|
Onlinecomponents.com | CHOKE,SGL, 2-W, 1.0mH/700mA, SMT, T&R, NPB RoHS: Compliant |
1600 In Stock |
|
$1.2800 / $1.5200 | Buy Now |
DISTI #
73576618
|
Verical | Common Mode Chokes Dual 1000uH 0.7A 0.3Ohm DCR SMD T/R Min Qty: 250 Package Multiple: 250 Date Code: 2310 | Americas - 1500 |
|
$1.9246 / $2.0132 | Buy Now |
DISTI #
T8112NLT
|
TTI | Common Mode Chokes / Filters SMD CommonMode Choke 1000uH .3Ohms LwPrf pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1600 Container: Reel | Americas - 0 |
|
$1.3000 / $1.3200 | Buy Now |
Part Details for T8112NLT
T8112NLT CAD Models
T8112NLT Part Data Attributes:
|
T8112NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T8112NLT
Pulse Electronics Corporation
Telecom Filter, 2 Function(s), 0.7A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | TELECOM FILTER | |
Height | 3.9 mm | |
Inductance | 1000 µH | |
Length | 8.9 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.7 A | |
Rated Voltage | 80 V | |
Width | 6.3 mm |