Part Details for T812106SN01CEU by Amphenol Corporation
Overview of T812106SN01CEU by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T812106SN01CEU
T812106SN01CEU CAD Models
T812106SN01CEU Part Data Attributes
|
T812106SN01CEU
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
T812106SN01CEU
Amphenol Corporation
Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for T812106SN01CEU
This table gives cross-reference parts and alternative options found for T812106SN01CEU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T812106SN01CEU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF2D-200-06-G-CMS-H46-P | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | T812106SN01CEU vs AF2D-200-06-G-CMS-H46-P |
956206-2000-AR-PT | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | T812106SN01CEU vs 956206-2000-AR-PT |
SQT-103-01-H-D-RA | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Samtec Inc | T812106SN01CEU vs SQT-103-01-H-D-RA |
SSM-103-T-DV | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | T812106SN01CEU vs SSM-103-T-DV |
953206-2020-AR-TP | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | T812106SN01CEU vs 953206-2020-AR-TP |
SMM-103-01-S-D-03 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | T812106SN01CEU vs SMM-103-01-S-D-03 |
499-93-206-10-003 | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | T812106SN01CEU vs 499-93-206-10-003 |
3863-G005 | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | T812106SN01CEU vs 3863-G005 |
PHF-103-04-S-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, | Samtec Inc | T812106SN01CEU vs PHF-103-04-S-D |
MMSD-03-30-L-06.00-S-K-M | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | T812106SN01CEU vs MMSD-03-30-L-06.00-S-K-M |