Part Details for T812130A101CEU by Amphenol Corporation
Overview of T812130A101CEU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T812130A101CEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-T812130A101CEU
|
Mouser Electronics | Headers & Wire Housings IDC SOCKET, W/STRAIN RELIEF RoHS: Compliant | 0 |
|
$0.5280 / $0.7700 | Order Now |
DISTI #
T812130A101CEU
|
TTI | Headers & Wire Housings IDC SOCKET, W/STRAIN RELIEF RoHS: Compliant pbFree: Pb-Free Min Qty: 72 Package Multiple: 72 Container: Tray | Americas - 0 |
|
Buy Now |
Part Details for T812130A101CEU
T812130A101CEU CAD Models
T812130A101CEU Part Data Attributes
|
T812130A101CEU
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
T812130A101CEU
Amphenol Corporation
Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for T812130A101CEU
This table gives cross-reference parts and alternative options found for T812130A101CEU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T812130A101CEU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2SDT-15-24-S-90.00-SR | Board Connector, 30 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | T812130A101CEU vs S2SDT-15-24-S-90.00-SR |
SD-115-G-21B | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | T812130A101CEU vs SD-115-G-21B |
CLH-115-L-D-BE-A | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | T812130A101CEU vs CLH-115-L-D-BE-A |
PK10-30S-R-TGF | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | 3M Interconnect | T812130A101CEU vs PK10-30S-R-TGF |
842-812-3042-434 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | T812130A101CEU vs 842-812-3042-434 |
P25LE-030S-EA | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | T812130A101CEU vs P25LE-030S-EA |
SSM-115-S-DV-010 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | T812130A101CEU vs SSM-115-S-DV-010 |
9830-PSM0 | Board Connector, 30 Contact(s), 2 Row(s), Female, Socket, ROHS COMPLIANT | 3M Interconnect | T812130A101CEU vs 9830-PSM0 |
PHT-115-02-S-D | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, | Samtec Inc | T812130A101CEU vs PHT-115-02-S-D |
SFMC-115-01-S-D-K | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | T812130A101CEU vs SFMC-115-01-S-D-K |