Part Details for T85HCDCBB10M0 by Bliley Technologies Inc
Overview of T85HCDCBB10M0 by Bliley Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T85HCDCBB10M0
T85HCDCBB10M0 CAD Models
T85HCDCBB10M0 Part Data Attributes
|
T85HCDCBB10M0
Bliley Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
T85HCDCBB10M0
Bliley Technologies Inc
Clipped Sine Output Oscillator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BLILEY TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Aging | 2.5 PPM/20 YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 0.28% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 7.0mm x 5.0mm x 2.1mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |