Part Details for T85HFL40S05 by Vishay Semiconductors
Overview of T85HFL40S05 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T85HFL40S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T85HFL40S05-ND
|
DigiKey | DIODE GEN PURP 400V 85A D-55 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for T85HFL40S05
T85HFL40S05 CAD Models
T85HFL40S05 Part Data Attributes
|
T85HFL40S05
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T85HFL40S05
Vishay Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 85A, 400V V(RRM), Silicon, ROHS COMPLIANT, D-55, T-MODULE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | MODULE | |
Package Description | R-XUFM-X2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X2 | |
Non-rep Pk Forward Current-Max | 1370 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 85 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for T85HFL40S05
This table gives cross-reference parts and alternative options found for T85HFL40S05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T85HFL40S05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T85HFL40S05 | Rectifier Diode, 1 Phase, 1 Element, 85A, 400V V(RRM), Silicon, ROHS COMPLIANT, D-56, 2 PIN | Vishay Intertechnologies | T85HFL40S05 vs T85HFL40S05 |
T85HFL40S05 | Rectifier Diode, 1 Phase, 1 Element, 85A, 400V V(RRM), Silicon, D-56, 2 PIN | International Rectifier | T85HFL40S05 vs T85HFL40S05 |