Part Details for T85HFL60S02 by Vishay Semiconductors
Overview of T85HFL60S02 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T85HFL60S02
T85HFL60S02 CAD Models
T85HFL60S02 Part Data Attributes
|
T85HFL60S02
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T85HFL60S02
Vishay Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 85A, 600V V(RRM), Silicon, ROHS COMPLIANT, D-55, T-MODULE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | MODULE | |
Package Description | R-XUFM-X2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X2 | |
Non-rep Pk Forward Current-Max | 1370 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 85 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for T85HFL60S02
This table gives cross-reference parts and alternative options found for T85HFL60S02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T85HFL60S02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T85HFL60S02PBF | Rectifier Diode, 1 Phase, 1 Element, 85A, 600V V(RRM), Silicon, D-56, 2 PIN | International Rectifier | T85HFL60S02 vs T85HFL60S02PBF |
T85HFL60S05 | Rectifier Diode, 1 Phase, 1 Element, 85A, 600V V(RRM), Silicon, ROHS COMPLIANT, D-56, 2 PIN | Vishay Intertechnologies | T85HFL60S02 vs T85HFL60S05 |
T85HFL60S02 | Rectifier Diode, 1 Phase, 1 Element, 85A, 600V V(RRM), Silicon, D-56, 2 PIN | International Rectifier | T85HFL60S02 vs T85HFL60S02 |
T85HFL60S05PBF | Rectifier Diode, 1 Phase, 1 Element, 85A, 600V V(RRM), Silicon, D-56, 2 PIN | International Rectifier | T85HFL60S02 vs T85HFL60S05PBF |