Part Details for T9-CS2-23F by OTTO Controls
Results Overview of T9-CS2-23F by OTTO Controls
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T9-CS2-23F Information
T9-CS2-23F by OTTO Controls is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SSM3J356R | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -2 A, 0.3 Ω@-10 V, SOT-23F | |
| SSM3J332R | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -30 V, -6 A, 0.042 Ω@-10 V, SOT-23F | |
| SSM3J351R | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -3.5 A, 0.134 Ω@-10 V, SOT-23F, AEC-Q101 |
Price & Stock for T9-CS2-23F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3937-T9-CS2-23F-ND
|
DigiKey | 10A 28VDC Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$181.8382 / $193.2000 | Buy Now |