Part Details for T92P7D12-12 by TE Connectivity
Results Overview of T92P7D12-12 by TE Connectivity
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T92P7D12-12 Information
T92P7D12-12 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for T92P7D12-12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1892037
|
Farnell | RELAY, DPST-NO, 277VAC, 28VDC, 40A COO: China RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 127 |
|
$16.3624 / $18.2576 | Buy Now |
|
DISTI #
PB484-ND
|
DigiKey | RELAY GEN PURPOSE DPST 30A 12V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1693 In Stock |
|
$15.2603 / $20.8900 | Buy Now |
|
DISTI #
6-1393211-5
|
Avnet Americas | General Purpose Relay, T92 Series, Power, Non Latching, DPST-NO, 12 VDC, 40 A - Bag (Alt: 6-1393211-5) COO: China RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 22 Weeks, 2 Days Container: Bag | 0 |
|
$8.9979 / $18.3106 | Buy Now |
|
DISTI #
655-T92P7D12-12
|
Mouser Electronics | General Purpose Relays DPST-NO PC MT 12VDC RoHS: Compliant | 460 |
|
$16.9900 | Buy Now |
|
DISTI #
AMP6-1393211-5
|
Heilind Electronics | T92P7D12-12 | Americas - 2445 in Stock |
|
$9.9067 / $11.4308 | Buy Now |
|
|
Onlinecomponents.com | High Power PCB Relay - 2 form A (2 NO) - 12VDC Coil - 30A Contact Rating - 600VAC Switching - Dust Protected Plastic Case - PC Pin - Through Hole. COO: China RoHS: Compliant |
2759 In Stock |
|
$8.0200 / $17.0700 | Buy Now |
|
DISTI #
6-1393211-5
|
TTI | General Purpose Relays T92P7D12-12 RoHS: Exempt Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1177 In Stock |
|
$8.2800 / $11.2300 | Buy Now |
|
DISTI #
V36:1790_17693493
|
Arrow Electronics | Power Relay 12VDC 30DC/40(NO)/30(NC)AAC DPST-NO(52.32mm 34.54mm 30.73mm) THT COO: China RoHS: Exempt Min Qty: 30 Package Multiple: 30 Lead time: 23 Weeks Date Code: 2320 | Americas - 7861 |
|
$7.9780 / $14.5016 | Buy Now |
|
DISTI #
V99:2348_17693493
|
Arrow Electronics | Power Relay 12VDC 30DC/40(NO)/30(NC)AAC DPST-NO(52.32mm 34.54mm 30.73mm) THT COO: China RoHS: Exempt Min Qty: 30 Package Multiple: 30 Lead time: 23 Weeks Date Code: 2117 | Americas - 55 |
|
$2.4420 / $12.8363 | Buy Now |
|
DISTI #
87897280
|
Verical | Power Relay 12VDC 30DC/40(NO)/30(NC)AAC DPST-NO(52.32mm 34.54mm 30.73mm) THT COO: China RoHS: Exempt Min Qty: 30 Package Multiple: 30 Date Code: 2320 | Americas - 7860 |
|
$14.5016 | Buy Now |
US Tariff Estimator: T92P7D12-12 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T92P7D12-12
T92P7D12-12 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T92P7D12-12 Part Data Attributes
|
|
T92P7D12-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T92P7D12-12
TE Connectivity
POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.142A (COIL), 12VDC (COIL), 1700mW (COIL), 30A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.41.00.50 | |
| Factory Lead Time | 22 Weeks, 2 Days | |
| Body Breadth | 34.54 Mm | |
| Body Height | 30.73 Mm | |
| Body Length or Diameter | 52.32 Mm | |
| Coil Current(AC)-Max | 0.142 A | |
| Coil Current(DC)-Max | 0.142 A | |
| Coil Operate Voltage(DC) | 9 V | |
| Coil Power | 1700 Mw | |
| Coil Release Voltage(DC) | 1.2 V | |
| Coil Resistance | 86 Ω | |
| Coil Voltage(DC)-Max | 12 V | |
| Coil Voltage-Nom | 12 V | |
| Coil/Input Supply Type | Dc | |
| Contact (AC) Max Power Rating R Load | 8310va@277vac | |
| Contact (AC) Max Rating R Load | 30a@277vac | |
| Contact Current(AC)-Max | 30 A | |
| Contact Current(DC)-Max | 30 A | |
| Contact (DC) Max Rating R Load | 30a@28vdc | |
| Contact Voltage(AC)-Max | 600 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Contact/Output Supply Type | Ac/Dc | |
| Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
| Dielectric Strength Between Open Contacts | 1500 Vrms | |
| Electrical Life | 100000 Cycle(S) | |
| End Contact Material | Silver Cadmium Oxide | |
| Input Switching Control Type | Random | |
| Insulation Resistance | 1000000000 Ω | |
| Mounting Feature | Panel Mount | |
| Number of Terminals | 8 | |
| Operate Time | 25 Ms | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Box; Tray | |
| Physical Dimension | 52.3mm X 34.5mm X 30.7mm | |
| Reference Standard | Csa; Ul; Vde | |
| Relay Action | Momentary | |
| Relay Form | 2 Form A | |
| Relay Function | Spst | |
| Relay Type | Power/Signal Relay | |
| Release Time | 25 Ms | |
| Sealing | Dust Proof | |
| Surface Mount | No | |
| Terminal Length | 0.004000508001016002 Inch | |
| Termination Type | Solder/Quick Connect | |
| Weight | 86 G |