-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 10000ohm, 70.7V, 10% +/-Tol, -100,100ppm/Cel, 21 Turn(s), 3820, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4641
|
Newark | Trimmer, Pot, 10K, 23Turn, Thd, Track Resistance:10Kohm, No. Of Turns:23Turns, Potentiometer Mounting:Through Hole, Product Range:T93Yb Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Rohs Compliant: Yes |Vishay T93YB103KT20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6399 |
|
$1.2800 / $2.3200 | Buy Now |
DISTI #
T93YB103KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 500 mW, 23 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T93YB103KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8680 / $1.1782 | Buy Now |
DISTI #
72-T93YB-10K
|
Mouser Electronics | Trimmer Resistors - Through Hole .5watt 10Kohm 10% RoHS: Compliant | 2170 |
|
$1.0400 / $2.1600 | Buy Now |
|
Future Electronics | T93 Series 3/8 inch Square 10 kOhm ±10 % Multi-Turn Cermet Trimmer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$1.0700 / $1.1800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 45 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 21 TURN(S), 0.5 W, 10000 OHM | 36 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 21 TURN(S), 0.5 W, 10000 OHM | 212 |
|
$1.4430 / $3.1200 | Buy Now |
DISTI #
T93YB103KT20
|
TTI | Trimmer Resistors - Through Hole .5watt 10Kohm 10% pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 400 In Stock |
|
$1.0400 / $1.7200 | Buy Now |
DISTI #
T93YB10K
|
TME | Potentiometer: mounting, multiturn, 10kΩ, 500mW, THT, ±10%, linear Min Qty: 1 | 0 |
|
$0.9300 / $1.8100 | RFQ |
DISTI #
WSPT3081
|
Rutronik | T93YB 10K 10% LIN 0,5W RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Stock DE - 7500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.7159 / $0.8423 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T93YB103KT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T93YB103KT20
Vishay Intertechnologies
Trimmer, Cermet, 0.5W, 10000ohm, 70.7V, 10% +/-Tol, -100,100ppm/Cel, 21 Turn(s), 3820, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 21 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.8 mm | |
Package Length | 9.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7560 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 70.7 V |
This table gives cross-reference parts and alternative options found for T93YB103KT20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T93YB103KT20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M64Y103KB40 | Trimmer, Cermet, 0.5W, 70.7V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s), | Vishay Intertechnologies | T93YB103KT20 vs M64Y103KB40 |