Part Details for T940N12TOF by Infineon Technologies AG
Overview of T940N12TOF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T940N12TOF
T940N12TOF CAD Models
T940N12TOF Part Data Attributes
|
T940N12TOF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T940N12TOF
Infineon Technologies AG
Silicon Controlled Rectifier, 2150A I(T)RMS, 936000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DISK BUTTON, O-XXDB-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 250 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 2.2 V | |
Holding Current-Max | 300 mA | |
JESD-30 Code | O-XXDB-X3 | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 17500 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 936000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2150 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for T940N12TOF
This table gives cross-reference parts and alternative options found for T940N12TOF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T940N12TOF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T940N12TOFHOSA1 | Silicon Controlled Rectifier, 2150A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element | Infineon Technologies AG | T940N12TOF vs T940N12TOFHOSA1 |
T940N14TOF | Silicon Controlled Rectifier, 2150A I(T)RMS, 936000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element, | Infineon Technologies AG | T940N12TOF vs T940N14TOF |
T940N14TOFXPSA1 | Silicon Controlled Rectifier, 2150A I(T)RMS, 1400V V(DRM), 1400V V(RRM), 1 Element, | Infineon Technologies AG | T940N12TOF vs T940N14TOFXPSA1 |