Part Details for T940N12TOFHOSA1 by Infineon Technologies AG
Overview of T940N12TOFHOSA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T940N12TOFHOSA1
T940N12TOFHOSA1 CAD Models
T940N12TOFHOSA1 Part Data Attributes:
|
T940N12TOFHOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T940N12TOFHOSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 2150A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DISK BUTTON, O-XXDB-X3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 250 mA | |
JESD-30 Code | O-XXDB-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2150 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for T940N12TOFHOSA1
This table gives cross-reference parts and alternative options found for T940N12TOFHOSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T940N12TOFHOSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T940N12TOF | Silicon Controlled Rectifier, 2150A I(T)RMS, 936000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, | Infineon Technologies AG | T940N12TOFHOSA1 vs T940N12TOF |
T940N14TOFXPSA1 | Silicon Controlled Rectifier, 2150A I(T)RMS, 1400V V(DRM), 1400V V(RRM), 1 Element, | Infineon Technologies AG | T940N12TOFHOSA1 vs T940N14TOFXPSA1 |
T940N12TOFXPSA1 | Silicon Controlled Rectifier, 2150A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, | Infineon Technologies AG | T940N12TOFHOSA1 vs T940N12TOFXPSA1 |