Part Details for T95D107M016HSSL by Vishay Intertechnologies
Overview of T95D107M016HSSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95D107M016HSSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95D107M016HSSL
|
Avnet Americas | T95D107M016HSSL - Tape and Reel (Alt: T95D107M016HSSL) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.0510 / $3.8759 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$2.9000 | Buy Now |
DISTI #
T95D107M016HSSL
|
Avnet Americas | T95D107M016HSSL - Tape and Reel (Alt: T95D107M016HSSL) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.0510 / $3.8759 | Buy Now |
Part Details for T95D107M016HSSL
T95D107M016HSSL CAD Models
T95D107M016HSSL Part Data Attributes:
|
T95D107M016HSSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95D107M016HSSL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 80 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for T95D107M016HSSL
This table gives cross-reference parts and alternative options found for T95D107M016HSSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95D107M016HSSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESVD1C107M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | T95D107M016HSSL vs ESVD1C107M |
B45196H3107M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T95D107M016HSSL vs B45196H3107M406 |
TMCME1C107MTRF | CAP,TANTALUM / TA2O5,100UF,16VDC,20% -TOL,20% +TOL | Holy Stone Enterprise Co Ltd | T95D107M016HSSL vs TMCME1C107MTRF |
T495D107M016AS-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | T95D107M016HSSL vs T495D107M016AS-F |
TLM1C107DSSR | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917 | DAEWOO Electronic Components | T95D107M016HSSL vs TLM1C107DSSR |
T95D107M016CSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T95D107M016HSSL vs T95D107M016CSAS |
T95D107M016LSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T95D107M016HSSL vs T95D107M016LSSL |
T95D107M016ESSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T95D107M016HSSL vs T95D107M016ESSL |
595D107X0016D2W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T95D107M016HSSL vs 595D107X0016D2W |
B45198H3107M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T95D107M016HSSL vs B45198H3107M406 |