Part Details for T95D227K010ESSL by Vishay Intertechnologies
Overview of T95D227K010ESSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95D227K010ESSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95D227K010ESSL
|
Avnet Americas | T95L227K010D8TSS - Tape and Reel (Alt: T95D227K010ESSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.0310 | Buy Now |
Part Details for T95D227K010ESSL
T95D227K010ESSL CAD Models
T95D227K010ESSL Part Data Attributes
|
T95D227K010ESSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95D227K010ESSL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.022 mA | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for T95D227K010ESSL
This table gives cross-reference parts and alternative options found for T95D227K010ESSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95D227K010ESSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D227K010BB6230WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T95D227K010ESSL vs T493D227K010BB6230WAFL |
T493D227K010BM62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T95D227K010ESSL vs T493D227K010BM62107280 |
T493D227K010CC6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T95D227K010ESSL vs T493D227K010CC6120 |
T493D227K010CC641A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | T95D227K010ESSL vs T493D227K010CC641A7640 |
T493D227K010AT62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T95D227K010ESSL vs T493D227K010AT62107640 |
T493D227K010CH631AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | T95D227K010ESSL vs T493D227K010CH631AWAFL |
T496D227K010AT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | T95D227K010ESSL vs T496D227K010AT6310 |
T540D227K010AT65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T95D227K010ESSL vs T540D227K010AT65107610 |
T493D227K010BK63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T95D227K010ESSL vs T493D227K010BK63207610 |
07016-049KCCZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | T95D227K010ESSL vs 07016-049KCCZ |