Part Details for T95D277M004ESAS by Vishay Intertechnologies
Overview of T95D277M004ESAS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95D277M004ESAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95D277M004ESAS
|
Avnet Americas | T95D277M004ESAS - Tape and Reel (Alt: T95D277M004ESAS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.5640 / $4.5276 | Buy Now |
Part Details for T95D277M004ESAS
T95D277M004ESAS CAD Models
T95D277M004ESAS Part Data Attributes:
|
T95D277M004ESAS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95D277M004ESAS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 270 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 130 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0108 mA | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for T95D277M004ESAS
This table gives cross-reference parts and alternative options found for T95D277M004ESAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95D277M004ESAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
594D277X0004D2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T95D277M004ESAS vs 594D277X0004D2T |
T95D277M004CSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T95D277M004ESAS vs T95D277M004CSAS |
T95D277M004LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T95D277M004ESAS vs T95D277M004LSAL |
595D277X0004D2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T95D277M004ESAS vs 595D277X0004D2T |
T95D277M004CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T95D277M004ESAS vs T95D277M004CSSL |
T95D277M004LSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T95D277M004ESAS vs T95D277M004LSSS |
T95D277M004HSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T95D277M004ESAS vs T95D277M004HSSL |
T95D277M004ESSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T95D277M004ESAS vs T95D277M004ESSL |
T95D277M004HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T95D277M004ESAS vs T95D277M004HSAL |
T95D277M004CSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T95D277M004ESAS vs T95D277M004CSSS |