-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W7941
|
Newark | T97227K016E2Taa |Vishay T97E227K016CAA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4100 / $13.2500 | Buy Now |
DISTI #
T97E227K016CAA
|
Avnet Americas | Cap Tant Solid 220uF 16V E CASE 10% (7.6 X 4.4 X 4mm) SMD 7644-44 0.06 Ohm 125°C T/R - Tape and Reel (Alt: T97E227K016CAA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$13.3474 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$9.4400 | Buy Now |
DISTI #
T97E227K016CAA
|
TTI | Tantalum Capacitors - Solid SMD 220UF 16V 10% E Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$12.2700 / $12.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T97E227K016CAA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T97E227K016CAA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 60 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0352 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 920 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for T97E227K016CAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97E227K016CAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T97E227K016LBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T97E227K016CAA vs T97E227K016LBB |
T510X227K016AHE025C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | T97E227K016CAA vs T510X227K016AHE025C-7280 |
T97E227K016EAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T97E227K016CAA vs T97E227K016EAB |
T491X227K016AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T97E227K016CAA vs T491X227K016AMAUTO |
T510X227K016AGE040C-7280 | CAP,TANTALUM / TA2O5,220UF,16VDC,10% -TOL,10% +TOL | KEMET Corporation | T97E227K016CAA vs T510X227K016AGE040C-7280 |
TA016TCM227KER | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T97E227K016CAA vs TA016TCM227KER |
T97E227K016LSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T97E227K016CAA vs T97E227K016LSB |
TR3E227K016E0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T97E227K016CAA vs TR3E227K016E0150 |
TR3E227K016E0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T97E227K016CAA vs TR3E227K016E0125 |
TR3E227K016C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T97E227K016CAA vs TR3E227K016C0100 |