-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 3024, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T97F108K010ESA
|
Avnet Americas | T97108K010F8TSA - Tape and Reel (Alt: T97F108K010ESA) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$11.9310 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks | 0 |
|
$8.7000 | Buy Now |
DISTI #
T97F108K010ESA
|
TTI | Tantalum Capacitors - Solid SMD 1000UF 10V 10% F Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$9.8100 / $10.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T97F108K010ESA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T97F108K010ESA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 3024, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 120 mΩ | |
Height | 4.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.1 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 560 mA | |
Size Code | 3024 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T97F108K010ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97F108K010ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597D108X9010F2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F108K010ESA vs 597D108X9010F2T |
T97F108K010CAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 1000 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Vishay Sprague | T97F108K010ESA vs T97F108K010CAS |
T97F108K010EAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F108K010ESA vs T97F108K010EAB |
T97F108K010ESB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F108K010ESA vs T97F108K010ESB |
T97F108K010CSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 1000 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Vishay Sprague | T97F108K010ESA vs T97F108K010CSA |
T97F108K010ESB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 1000 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | T97F108K010ESA vs T97F108K010ESB |
T97F108K010EAB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 1000 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | T97F108K010ESA vs T97F108K010EAB |