-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3024, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T97F226M063CSA
|
Avnet Americas | Cap Tant Solid 22uF 63V F CASE 20% 6264-51 T/R - Tape and Reel (Alt: T97F226M063CSA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$17.7904 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$12.5800 | Buy Now |
DISTI #
T97F226M063CSA
|
Avnet Americas | Cap Tant Solid 22uF 63V F CASE 20% 6264-51 T/R - Tape and Reel (Alt: T97F226M063CSA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$17.7904 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T97F226M063CSA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T97F226M063CSA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3024, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 4.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0139 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 400 mA | |
Size Code | 3024 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T97F226M063CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97F226M063CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T97F226M063LSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F226M063CSA vs T97F226M063LSA |
597D226X0063F2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F226M063CSA vs 597D226X0063F2T |
T97F226M063LSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F226M063CSA vs T97F226M063LSB |
T97F226M063ESB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F226M063CSA vs T97F226M063ESB |
T97F226M063CSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F226M063CSA vs T97F226M063CSB |
T97F226M063HAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F226M063CSA vs T97F226M063HAS |
T97F226M063ESS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F226M063CSA vs T97F226M063ESS |
T97F226M063EAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F226M063CSA vs T97F226M063EAB |
T97F226M063CAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F226M063CSA vs T97F226M063CAA |