-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 3226, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T97H337K020ESA
|
Avnet Americas | T97337K020H8TSA - Tape and Reel (Alt: T97H337K020ESA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$8.9274 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T97H337K020ESA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T97H337K020ESA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 3226, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 5.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.066 mA | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 640 mA | |
Size Code | 3226 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for T97H337K020ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97H337K020ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T97H337K020ESB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 3226, CHIP | Vishay Intertechnologies | T97H337K020ESA vs T97H337K020ESB |
T97H337K020EBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 3226, CHIP | Vishay Intertechnologies | T97H337K020ESA vs T97H337K020EBA |
T97H337K020CAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 3226, CHIP | Vishay Intertechnologies | T97H337K020ESA vs T97H337K020CAA |
T97H337K020HSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 3226, CHIP | Vishay Intertechnologies | T97H337K020ESA vs T97H337K020HSA |
T97H337K020EAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 3226, CHIP | Vishay Intertechnologies | T97H337K020ESA vs T97H337K020EAA |
T97H337K020HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 3226, CHIP | Vishay Intertechnologies | T97H337K020ESA vs T97H337K020HSB |
597D337X9020H2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 3226, CHIP | Vishay Intertechnologies | T97H337K020ESA vs 597D337X9020H2T |
T97H337K020LSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 3226, CHIP | Vishay Intertechnologies | T97H337K020ESA vs T97H337K020LSA |
T97H337K020LSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 3226, CHIP | Vishay Intertechnologies | T97H337K020ESA vs T97H337K020LSB |