T97R106K075ESS
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 3024, CHIP

Overview of T97R106K075ESS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for T97R106K075ESS by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # T97R106K075ESS
Avnet Americas T97106K075R8TSSFRM - Tape and Reel (Alt: T97R106K075ESS) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 300 $10.5494
$10.5494 Buy Now

CAD Models for T97R106K075ESS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T97R106K075ESS by Vishay Intertechnologies

T97R106K075ESS
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
500 mΩ
Height
3.6 mm
JESD-609 Code
e0
Leakage Current
0.0075 mA
Length
7.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
75 V
Ripple Current
280 mA
Size Code
3024
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
6 mm
Want to compare parts?
  1. T97R106K075ESS
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 3024, CHIP
    VS

Alternate Parts for T97R106K075ESS

This table gives cross-reference parts and alternative options found for T97R106K075ESS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97R106K075ESS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T97R106K075ESB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 3024, CHIP Vishay Intertechnologies T97R106K075ESS vs T97R106K075ESB
597D106X9075R2T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 3024, CHIP Vishay Intertechnologies T97R106K075ESS vs 597D106X9075R2T
T97R106K075ESA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 3024, CHIP Vishay Intertechnologies T97R106K075ESS vs T97R106K075ESA
T97R106K075LSA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 3024, CHIP Vishay Intertechnologies T97R106K075ESS vs T97R106K075LSA
T97R106K075ESS CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 10 uF, SURFACE MOUNT, 2924, CHIP Vishay Sprague T97R106K075ESS vs T97R106K075ESS
T97R106K075CSB CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 10 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT Vishay Sprague T97R106K075ESS vs T97R106K075CSB
T97R106K075ESA CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 10 uF, SURFACE MOUNT, 2924, CHIP Vishay Sprague T97R106K075ESS vs T97R106K075ESA
597D106X9075R8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 3024, CHIP Vishay Intertechnologies T97R106K075ESS vs 597D106X9075R8T
T97R106K075LSA CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 10 uF, SURFACE MOUNT, 2924, CHIP Vishay Sprague T97R106K075ESS vs T97R106K075LSA

Related Parts for T97R106K075ESS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T97R106K075ESS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T97R106K075ESS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of T97R106K075ESS would you like to use for your alert(s)?
  • Please alert me when T97R106K075ESS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T97R106K075ESS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T97R106K075ESS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T97R106K075ESS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T97R106K075ESS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T97R106K075ESS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: