T97R108K6R3CSA
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 3024, CHIP

Overview of T97R108K6R3CSA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for T97R108K6R3CSA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # T97R108K6R3CSA
Avnet Americas T97108K6R3R2TSA - Tape and Reel (Alt: T97R108K6R3CSA) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 300 $6.7606
$6.7606 Buy Now
DISTI # 74-T97R108K6R3CSA
Mouser Electronics Tantalum Capacitors - Solid SMD 1000uF 6.3volts 10% R cs Conf COTS Fuse RoHS: Compliant 0
  • 300 $8.0700
  • 600 $7.6600
  • 900 $7.2000
$7.2000 / $8.0700 Order Now
Future Electronics TAPE & REEL | Tantalum Capacitors - Solid SMD 1000uF 6.3volts 10% R cs Conf COTS RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks 0
  • 300 $7.3300
$7.3300 Buy Now

CAD Models for T97R108K6R3CSA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T97R108K6R3CSA by Vishay Intertechnologies

T97R108K6R3CSA
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
1000 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
31 mΩ
Height
3.6 mm
JESD-609 Code
e3
Leakage Current
0.063 mA
Length
7.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1120 mA
Size Code
3024
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN
Terminal Shape
WRAPAROUND
Width
6 mm
Want to compare parts?
  1. T97R108K6R3CSA
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 3024, CHIP
    VS

Alternate Parts for T97R108K6R3CSA

This table gives cross-reference parts and alternative options found for T97R108K6R3CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97R108K6R3CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
597D108X96R3R2T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT Vishay Intertechnologies T97R108K6R3CSA vs 597D108X96R3R2T
T97R108K6R3HSA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 3024, CHIP Vishay Intertechnologies T97R108K6R3CSA vs T97R108K6R3HSA
597D108X96R3R2T CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 1000 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT Vishay Sprague T97R108K6R3CSA vs 597D108X96R3R2T
T97R108K6R3CAB CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 1000 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT Vishay Sprague T97R108K6R3CSA vs T97R108K6R3CAB
T97R108K6R3HSA CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 1000 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT Vishay Sprague T97R108K6R3CSA vs T97R108K6R3HSA
T97R108K6R3CSS CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 1000 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT Vishay Sprague T97R108K6R3CSA vs T97R108K6R3CSS
T97R108K6R3LBB CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 1000 uF, SURFACE MOUNT, 3024, CHIP Vishay Sprague T97R108K6R3CSA vs T97R108K6R3LBB
T97R108K6R3CSA CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 1000 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT Vishay Sprague T97R108K6R3CSA vs T97R108K6R3CSA

Related Parts for T97R108K6R3CSA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T97R108K6R3CSA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T97R108K6R3CSA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of T97R108K6R3CSA would you like to use for your alert(s)?
  • Please alert me when T97R108K6R3CSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T97R108K6R3CSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T97R108K6R3CSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T97R108K6R3CSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T97R108K6R3CSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T97R108K6R3CSA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: