-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3024, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T97R476K035LSA
|
Avnet Americas | HI REL COTS 47UF 35V 10% SMD - Tape and Reel (Alt: T97R476K035LSA) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$15.8681 | Buy Now |
DISTI #
74-T97R476K035LSA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 35volts 10% R cs Conf COTS Fuse RoHS: Not Compliant | 0 |
|
$11.7500 / $12.3700 | Order Now |
DISTI #
V72:2272_16691956
|
Arrow Electronics | Cap Tant Solid 47uF 35V R CASE 10%( 7.6 X 6 X 3.6mm) Pad SMD 0.13 Ohm 125°C T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2334 Container: Cut Strips | Americas - 25 |
|
$18.9773 / $22.4365 | Buy Now |
DISTI #
74090764
|
Verical | Cap Tant Solid 47uF 35V R CASE 10%( 7.6 X 6 X 3.6mm) Pad SMD 0.13 Ohm 125°C T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2334 | Americas - 25 |
|
$18.9509 / $22.4158 | Buy Now |
DISTI #
T97R476K035LSA
|
TTI | Tantalum Capacitors - Solid SMD 47uF 35volts 10% R cs Conf COTS Fuse Min Qty: 150 Package Multiple: 150 Container: Reel | Americas - 0 |
|
$13.2500 | Buy Now |
DISTI #
T97R476K035LSA
|
Avnet Americas | HI REL COTS 47UF 35V 10% SMD - Tape and Reel (Alt: T97R476K035LSA) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$15.8681 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T97R476K035LSA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T97R476K035LSA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3024, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 130 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0165 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 560 mA | |
Size Code | 3024 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T97R476K035LSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97R476K035LSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T97R476K035LBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R476K035LSA vs T97R476K035LBB |
T97R476K035CZS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R476K035LSA vs T97R476K035CZS |
T97R476K035LAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R476K035LSA vs T97R476K035LAB |
T97R476K035EZS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R476K035LSA vs T97R476K035EZS |
T97R476K035EAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R476K035LSA vs T97R476K035EAA |
T97R476K035EBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R476K035LSA vs T97R476K035EBB |
T97R476K035ESB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R476K035LSA vs T97R476K035ESB |
T97R476K035CAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R476K035LSA vs T97R476K035CAB |
T97R476K035LSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R476K035LSA vs T97R476K035LSB |
T97R476K035HSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R476K035LSA vs T97R476K035HSA |