-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 3024, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T97R687K010HSB
|
Avnet Americas | Cap Tant Solid 680uF 10V R CASE 10% 6264-04 T/R - Tape and Reel (Alt: T97R687K010HSB) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$14.3448 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 17 Weeks | 0 |
|
$10.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T97R687K010HSB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T97R687K010HSB
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 3024, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.068 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1080 mA | |
Size Code | 3024 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T97R687K010HSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97R687K010HSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T97R687K010LSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R687K010HSB vs T97R687K010LSA |
T97R687K010ESB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R687K010HSB vs T97R687K010ESB |
T97R687K010LSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R687K010HSB vs T97R687K010LSB |
T97R687K010LSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R687K010HSB vs T97R687K010LSS |
597D687X9010R8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R687K010HSB vs 597D687X9010R8T |
T97R687K010EZA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R687K010HSB vs T97R687K010EZA |
T97R687K010CSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R687K010HSB vs T97R687K010CSB |