-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5X7 DOT MATRIX DISPLAY, GREEN, 30mm, ROHS COMPLIANT PACKAGE-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8073
|
Newark | Led Display, Dot Matrix, Led Color:Green, Forward Voltage:2.2V, Luminous Intensity:19Mcd, Display Dots X Lines:5 X 7, Display Size:22.9Mm X 39Mm, Peak Wavelength:565Nm, Product Range:-, Msl:-, Led Display Type:Dot Matrix/Graphic Rohs Compliant: Yes |Kingbright TA12-11GWA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TA12-11GWA-ND
|
DigiKey | LED MATRIX 5X7 1.2" 565NM GRN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
864 In Stock |
|
$2.9319 / $6.0100 | Buy Now |
DISTI #
604-TA12-11GWA
|
Mouser Electronics | LED Displays & Accessories GREEN DIFFUSED 5X7 DOT MATRIX RoHS: Compliant | 1525 |
|
$2.8600 / $5.9400 | Buy Now |
DISTI #
000000000000999152
|
Sager | LED Displays & Accessories GREEN DIFFUSED 5X7 DOT MATRIX | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TA12-11GWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
TA12-11GWA
Kingbright
5X7 DOT MATRIX DISPLAY, GREEN, 30mm, ROHS COMPLIANT PACKAGE-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 30 mm | |
Forward Current-Max | 0.025 A | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 565 nm |