Part Details for TA12-22SYKWA by Kingbright
Overview of TA12-22SYKWA by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5147AE-FK033JTA120.000000 | SiTime | 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT5347AE-FQ033ITA120.000000 | SiTime | 60 to 220 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SiT5146AC-FK-30VTA12.234560 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Part Details for TA12-22SYKWA
TA12-22SYKWA CAD Models
TA12-22SYKWA Part Data Attributes
|
TA12-22SYKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
TA12-22SYKWA
Kingbright
5X7 DOT MATRIX DISPLAY, SUPER BRIGHT YELLOW, 30.6mm, ROHS COMPLIANT PACKAGE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 30.6 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 590 nm |
Alternate Parts for TA12-22SYKWA
This table gives cross-reference parts and alternative options found for TA12-22SYKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA12-22SYKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC12-22SYKWA | 5X7 DOT MATRIX DISPLAY, SUPER BRIGHT YELLOW, 30.6mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TA12-22SYKWA vs TC12-22SYKWA |
TA20-11SYKWA | Smart/Normal 5 X 7 Dot Matrix LED Display, Super Bright Yellow, 53mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TA12-22SYKWA vs TA20-11SYKWA |
TA16-11SYKWA | 5X8 DOT MATRIX DISPLAY, SUPER BRIGHT YELLOW, 35.2mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TA12-22SYKWA vs TA16-11SYKWA |
SA10-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 26mm, ROHS COMPLIANT PACKAGE-11 | Kingbright | TA12-22SYKWA vs SA10-11SYKWA |
TC12-11SYKWA | 5X7 DOT MATRIX DISPLAY, SUPER BRIGHT YELLOW, 30.6mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TA12-22SYKWA vs TC12-11SYKWA |
SA04-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 10.16mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TA12-22SYKWA vs SA04-11SYKWA |
SC10-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 26mm, ROHS COMPLIANT PACKAGE-11 | Kingbright | TA12-22SYKWA vs SC10-11SYKWA |
SA43-13SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 10.92mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TA12-22SYKWA vs SA43-13SYKWA |
SC43-11SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 10.92mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TA12-22SYKWA vs SC43-11SYKWA |
SC43-13SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 10.92mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TA12-22SYKWA vs SC43-13SYKWA |