Part Details for TA31122F-TP2 by Toshiba America Electronic Components
Overview of TA31122F-TP2 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TA31122F-TP2
TA31122F-TP2 CAD Models
TA31122F-TP2 Part Data Attributes
|
TA31122F-TP2
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA31122F-TP2
Toshiba America Electronic Components
IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Surface Mount | YES | |
Telecom IC Type | PAGING RECEIVER | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for TA31122F-TP2
This table gives cross-reference parts and alternative options found for TA31122F-TP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA31122F-TP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMX813P3 | Paging Decoder, CMOS, PDIP16, DIP-16 | CML Microcircuits Plc | TA31122F-TP2 vs CMX813P3 |
TA31141FN | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | TA31122F-TP2 vs TA31141FN |
TA31143FN(ER) | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | TA31122F-TP2 vs TA31143FN(ER) |
TA31143FN-TP2 | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | TA31122F-TP2 vs TA31143FN-TP2 |
TA31122F-TP1 | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | TA31122F-TP2 vs TA31122F-TP1 |
BA4118FV | Paging Receiver, PDSO16, SSOP-16 | ROHM Semiconductor | TA31122F-TP2 vs BA4118FV |
TA31141FN-TP2 | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | TA31122F-TP2 vs TA31141FN-TP2 |
TA31141FN(EL) | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | TA31122F-TP2 vs TA31141FN(EL) |
CXA3099N | Paging Receiver, Bipolar, PDSO16, PLASTIC, SSOP-16 | Sony Semiconductor | TA31122F-TP2 vs CXA3099N |
TA31141F | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | TA31122F-TP2 vs TA31141F |