Part Details for TA4007F-BL by Toshiba America Electronic Components
Overview of TA4007F-BL by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA4007F-BL
TA4007F-BL CAD Models
TA4007F-BL Part Data Attributes
|
TA4007F-BL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA4007F-BL
Toshiba America Electronic Components
TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, 0.95 MM PITCH, PLASTIC, SSOP-5, FET RF Small Signal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | SMALL OUTLINE, R-PDSO-G5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | DUAL GATE, DEPLETION MODE | |
Operating Temperature-Max | 85 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.25 W | |
Power Gain-Min (Gp) | 24 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |