Part Details for TA7805AS by Toshiba America Electronic Components
Overview of TA7805AS by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA7805AS
TA7805AS CAD Models
TA7805AS Part Data Attributes
|
TA7805AS
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA7805AS
Toshiba America Electronic Components
IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220NIS, HSIP-3, Fixed Positive Single Output Standard Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-220NI | |
Package Description | 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220NIS, HSIP-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 4.5 mm |
Alternate Parts for TA7805AS
This table gives cross-reference parts and alternative options found for TA7805AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA7805AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-88502F-T2 | Fixed Positive Standard Regulator, 5VPDSO8, SOP-8 | ABLIC Inc. | TA7805AS vs S-88502F-T2 |
S-88501F-T2 | Fixed Positive Standard Regulator, 5VPDSO8, SOP-8 | ABLIC Inc. | TA7805AS vs S-88501F-T2 |
S-88504F-T1 | Fixed Positive Standard Regulator, 5VPDSO8, SOP-8 | ABLIC Inc. | TA7805AS vs S-88504F-T1 |
V62/04637-01 | 5V FIXED POSITIVE REGULATOR, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | TA7805AS vs V62/04637-01 |
S-8850AF-T2 | Fixed Positive Standard Regulator, 5VPDSO8, SOP-8 | ABLIC Inc. | TA7805AS vs S-8850AF-T2 |
S-88503F-T1 | Fixed Positive Standard Regulator, 5VPDSO8, SOP-8 | ABLIC Inc. | TA7805AS vs S-88503F-T1 |
IP78T05ACT | Fixed Positive Standard Regulator, 5VPSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | TA7805AS vs IP78T05ACT |
S-88503F-T2 | Fixed Positive Standard Regulator, 5VPDSO8, SOP-8 | ABLIC Inc. | TA7805AS vs S-88503F-T2 |
LM323ATG | 5V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, POWER PACK-3 | onsemi | TA7805AS vs LM323ATG |
S-8850DF-T1 | Fixed Positive Standard Regulator, 5VPDSO8, SOP-8 | ABLIC Inc. | TA7805AS vs S-8850DF-T1 |