Part Details for TA7809S by Toshiba America Electronic Components
Overview of TA7809S by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA7809S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | THREE TERMINAL POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 9VBIPolar, PSFM3 RoHS: Not Compliant | Europe - 750 |
|
RFQ |
Part Details for TA7809S
TA7809S CAD Models
TA7809S Part Data Attributes
|
TA7809S
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA7809S
Toshiba America Electronic Components
IC VREG 9 V FIXED POSITIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Positive Single Output Standard Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1ISO-TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.18% | |
Load Regulation-Max | 0.18% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 9.45 V | |
Output Voltage1-Min | 8.55 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for TA7809S
This table gives cross-reference parts and alternative options found for TA7809S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA7809S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA7805S | IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | TA7809S vs TA7805S |
LM7806CT | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Texas Instruments | TA7809S vs LM7806CT |
MC78M15CDT/RK | 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | TA7809S vs MC78M15CDT/RK |
L78M08ML | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | SANYO Electric Co Ltd | TA7809S vs L78M08ML |
NJM7808A | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | New Japan Radio Co Ltd | TA7809S vs NJM7808A |
ML7815A-FBE | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Micro Electronics Corporation | TA7809S vs ML7815A-FBE |
SG7812AK/883C | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | TA7809S vs SG7812AK/883C |
NTE1912 | Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 2 PIN | NTE Electronics Inc | TA7809S vs NTE1912 |
MC7818BTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 18.0 V; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | TA7809S vs MC7818BTG |
IP140G-15-883BR1 | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | TA7809S vs IP140G-15-883BR1 |