Part Details for TA78M09F(TE16L) by Toshiba America Electronic Components
Overview of TA78M09F(TE16L) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA78M09F(TE16L)
TA78M09F(TE16L) CAD Models
TA78M09F(TE16L) Part Data Attributes:
|
TA78M09F(TE16L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA78M09F(TE16L)
Toshiba America Electronic Components
IC VREG 9 V FIXED POSITIVE REGULATOR, PSSO2, 2.30 MM PITCH, PLASTIC, HSOP-3, Fixed Positive Single Output Standard Regulator
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | TO-252, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 9.36 V | |
Output Voltage1-Min | 8.64 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.7 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 5.5 mm |
Alternate Parts for TA78M09F(TE16L)
This table gives cross-reference parts and alternative options found for TA78M09F(TE16L). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA78M09F(TE16L), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6216B871MR | Fixed Positive Standard Regulator, 8.7VPDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | TA78M09F(TE16L) vs XC6216B871MR |
XC6216D892JR | Fixed Positive Standard Regulator, 8.9VPSSO2, TO-252, 3 PIN | Torex Semiconductor LTD | TA78M09F(TE16L) vs XC6216D892JR |
XC6216D922FR-G | Fixed Positive Standard Regulator, 9.2VPDSO3, SOT-223, 4 PIN | Torex Semiconductor LTD | TA78M09F(TE16L) vs XC6216D922FR-G |
XC6216D881FR | Fixed Positive Standard Regulator, 8.8VPDSO3, SOT-223, 4 PIN | Torex Semiconductor LTD | TA78M09F(TE16L) vs XC6216D881FR |
XC6216B931MR-G | Fixed Positive Standard Regulator, 9.3VPDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | TA78M09F(TE16L) vs XC6216B931MR-G |
XC6216B902PR-G | Fixed Positive Standard Regulator, 9VCMOS, PDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | TA78M09F(TE16L) vs XC6216B902PR-G |
XC6216B871ER | Fixed Positive Standard Regulator, 8.7VPDSO6, USP-6 | Torex Semiconductor LTD | TA78M09F(TE16L) vs XC6216B871ER |
XC6216B882PR | Fixed Positive Standard Regulator, 8.8VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | TA78M09F(TE16L) vs XC6216B882PR |
XC6216B892PR | Fixed Positive Standard Regulator, 8.9VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | TA78M09F(TE16L) vs XC6216B892PR |
XC6216D882PR | Fixed Positive Standard Regulator, 8.8VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | TA78M09F(TE16L) vs XC6216D882PR |