Part Details for TA8044F by Toshiba America Electronic Components
Overview of TA8044F by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA8044F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 3.3V/5V DUAL-VOLTAGE REGULATOR WITH WATCHDOG TIMMER | 3390 |
|
RFQ |
Part Details for TA8044F
TA8044F CAD Models
TA8044F Part Data Attributes
|
TA8044F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA8044F
Toshiba America Electronic Components
IC VREG DUAL OUTPUT, FIXED POSITIVE REGULATOR, PDSO16, SSOP-16, Fixed Positive Multiple Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, SOP16,.25,40 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.01 A | |
Output Voltage1-Max | 3.55 V | |
Output Voltage1-Min | 3.25 V | |
Output Voltage1-Nom | 3.4 V | |
Output Voltage2-Max | 5.15 V | |
Output Voltage2-Min | 4.82 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP16,.25,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3.5% | |
Width | 4.6 mm |
Alternate Parts for TA8044F
This table gives cross-reference parts and alternative options found for TA8044F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA8044F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV8509PDW25R2G | LDO Regulator, 100 mA 5.0 V / 2.5 V, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 1000-REEL, Automotive Qualified | onsemi | TA8044F vs NCV8509PDW25R2G |
TA8044AF | IC VREG DUAL OUTPUT, FIXED POSITIVE REGULATOR, PDSO16, 0.225 INCH, 1 MM PITCH, PLASTIC, SSOP-16, Fixed Positive Multiple Output Standard Regulator | Toshiba America Electronic Components | TA8044F vs TA8044AF |
CA3277E | DUAL OUTPUT, FIXED POSITIVE REGULATOR, PDIP16 | Intersil Corporation | TA8044F vs CA3277E |
NCV8509PDW25G | LDO Regulator, 100 mA 5.0 V / 2.5 V, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 47-TUBE, Automotive Qualified | onsemi | TA8044F vs NCV8509PDW25G |
NCV8509PDW18G | LDO Regulator, 100 mA 3.3 V / 1.8 V, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 47-TUBE, Automotive Qualified | onsemi | TA8044F vs NCV8509PDW18G |
NCV8509PDW25 | LDO Regulator, 100 mA 5.0 V / 2.5 V, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 47-TUBE, Automotive Qualified | onsemi | TA8044F vs NCV8509PDW25 |
CA3277E | Fixed Positive Standard Regulator, 2 Output, 5V1, 5V2, BIPolar, PDIP16, | Harris Semiconductor | TA8044F vs CA3277E |
NCV8509PDW18R2G | LDO Regulator, 100 mA 3.3 V / 1.8 V, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 1000-REEL, Automotive Qualified | onsemi | TA8044F vs NCV8509PDW18R2G |
NCV8509PDW26 | LDO Regulator, 100 mA 5.0 V / 2.6 V, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 47-TUBE, Automotive Qualified | onsemi | TA8044F vs NCV8509PDW26 |
NCV8509PDW18 | LDO Regulator, 100 mA 3.3 V / 1.8 V, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 47-TUBE, Automotive Qualified | onsemi | TA8044F vs NCV8509PDW18 |