-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 17 W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM7, Audio/Video Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | AudioAmplifier,17W,1Channel(s),1Func,Bipolar,PSFM7 | 3343 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
TA8201AK
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA8201AK
Toshiba America Electronic Components
IC 17 W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM7, Audio/Video Amplifier
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | Hsip-7 | |
| Pin Count | 7 | |
| Reach Compliance Code | Unknown | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| Gain | 54 Db | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | R-PSFM-T7 | |
| JESD-609 Code | e0 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Output Power-Nom | 17 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 95 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 9 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |