Part Details for TAP800J10KE by Ohmite Mfg Co
Overview of TAP800J10KE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP800J10KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAP800J10KE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for TAP800J10KE
TAP800J10KE CAD Models
TAP800J10KE Part Data Attributes
|
TAP800J10KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TAP800J10KE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 800W, 10000ohm, 5000V, 5% +/-Tol, -150,150ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Rectangular | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 22 mm | |
Package Length | 65 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Rated Power Dissipation (P) | 800 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TAP800 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 5000 V |