Part Details for TAP800K750E by Ohmite Mfg Co
Overview of TAP800K750E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP800K750E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAP800K750E-ND
|
DigiKey | HEAT SINKABLE PLANAR RESISTOR Min Qty: 10 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$179.3450 | Buy Now |
DISTI #
588-TAP800K750E
|
Mouser Electronics | Planar Resistors - Chassis Mount 800W 750 Ohms 10% High Power RoHS: Compliant | 0 |
|
$158.7300 / $183.1600 | Order Now |
DISTI #
70663367
|
RS | HEAT SINKABLE PLANAR RESISTOR | Ohmite TAP800K750E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$215.4300 / $239.8200 | RFQ |
|
Onlinecomponents.com | Res 750 Ohm 10% 800W ±150ppm/°C Screw Terminal Flange Mount RoHS: Compliant | 0 |
|
$145.0100 / $269.9900 | Buy Now |
DISTI #
TAP800K750E
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$93.0400 / $165.0700 | Buy Now |
DISTI #
4045132
|
Farnell | RES, 750R, 800W, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 0 Days Container: Each | 0 |
|
$174.7410 | Buy Now |
|
Master Electronics | Res 750 Ohm 10% 800W ±150ppm/°C Screw Terminal Flange Mount RoHS: Compliant | 0 |
|
$145.0100 / $269.9900 | Buy Now |
Part Details for TAP800K750E
TAP800K750E CAD Models
TAP800K750E Part Data Attributes
|
TAP800K750E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TAP800K750E
Ohmite Mfg Co
RES CHAS MNT 750 OHM 10% 800W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 32 mm | |
Package Length | 65 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Screw Ends | |
Package Width | 60 mm | |
Rated Power Dissipation (P) | 800 W | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 10% | |
Working Voltage | 5000 V |