-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.1W mono digital input Class-D speaker amp with integrated 11V Class-H boost 32-VQFN-HR -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TAS2110RPPRCT-ND
|
DigiKey | CLASS D AMP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4972 In Stock |
|
$1.0412 / $2.4700 | Buy Now |
DISTI #
595-TAS2110RPPR
|
Mouser Electronics | Audio Amplifiers 6.1W mono digital input Class-D speaker amp with integrated 11V Class-H boost 32-VQFN-HR -40 to 85 RoHS: Compliant | 1500 |
|
$1.0400 / $2.3600 | Buy Now |
|
Ameya Holding Limited | 155 |
|
RFQ | ||
|
LCSC | VQFN-32-HR(4x4.5) Audio Power OpAmps ROHS | 9 |
|
$1.0989 / $1.5375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS2110RPPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS2110RPPR
Texas Instruments
6.1W mono digital input Class-D speaker amp with integrated 11V Class-H boost 32-VQFN-HR -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-12-29 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Noise Figure-Nom | 109.5 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 6 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TAS2110RPPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS2110RPPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9700CEUB | Audio Amplifier, 1.6W, 1 Channel(s), 1 Func, BICMOS, PDSO10, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | TAS2110RPPR vs MAX9700CEUB |
SSM2375CBZ-REEL | Filterless High Efficiency Mono 3 W Class-D Audio Amplifier | Analog Devices Inc | TAS2110RPPR vs SSM2375CBZ-REEL |
MAX9700DEUB+ | 1.2W, Low-EMI, Filterless, Class D Audio Amplifier, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | TAS2110RPPR vs MAX9700DEUB+ |
SSM2305RMZ-REEL | Filterless, High Efficiency, Mono 2.8 W, Class-D Audio Amplifier | Analog Devices Inc | TAS2110RPPR vs SSM2305RMZ-REEL |
MAX9700BETB+T | 1.2W, Low-EMI, Filterless, Class D Audio Amplifier, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C | Analog Devices Inc | TAS2110RPPR vs MAX9700BETB+T |
TPA6211A1TDGNRQ1 | Automotive, 3.1-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 105 | Texas Instruments | TAS2110RPPR vs TPA6211A1TDGNRQ1 |
TPA2039D1YFFR | 3.2-W, mono, analog input Class-D audio amplifier with fixed 12 dB gain & short-circuit protection 9-DSBGA -40 to 85 | Texas Instruments | TAS2110RPPR vs TPA2039D1YFFR |
SSM2305CPZ-REEL | Filterless, High Efficiency, Mono 2.8 W, Class-D Audio Amplifier | Analog Devices Inc | TAS2110RPPR vs SSM2305CPZ-REEL |
MAX98300EWL+ | Mono 2W Class D Amplifier, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | TAS2110RPPR vs MAX98300EWL+ |
MAX98363CEWL+ | Tiny, Cost-Effective, SoundWire, Class D Amplifier, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | TAS2110RPPR vs MAX98363CEWL+ |