-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Audio Processor 38-HTSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS3108IADCP | Texas Instruments | Digital Audio Processor 38-HTSSOP -40 to 105 | |
TAS3108IADCPR | Texas Instruments | Digital Audio Processor 38-HTSSOP 0 to 0 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20653-5-ND
|
DigiKey | IC AUDIO SGNL PROCESSOR 38HTSSOP Min Qty: 100 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$11.7068 | Buy Now |
DISTI #
595-TAS3108IADCP
|
Mouser Electronics | Audio DSPs 8-Channel Audio DSP RoHS: Compliant | 0 |
|
$11.1400 / $12.5300 | Order Now |
|
Rochester Electronics | TAS3108 Digital Audio Processor RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$9.4400 / $11.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS3108IADCP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS3108IADCP
Texas Instruments
Digital Audio Processor 38-HTSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | ||
Barrel Shifter | NO | |
Bit Size | 48 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of Terminals | 38 | |
Number of Timers | ||
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 3072 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TAS3108IADCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS3108IADCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS3108DCPG4 | Digital Audio Processor 38-HTSSOP 0 to 70 | Texas Instruments | TAS3108IADCP vs TAS3108DCPG4 |
TAS3108IADCPRG4 | Digital Audio Processor 38-HTSSOP 0 to 0 | Texas Instruments | TAS3108IADCP vs TAS3108IADCPRG4 |
TAS3108IADCPG4 | Digital Audio Processor 38-HTSSOP -40 to 105 | Texas Instruments | TAS3108IADCP vs TAS3108IADCPG4 |
TAS3108DCPR | Digital Audio Processor 38-HTSSOP 0 to 70 | Texas Instruments | TAS3108IADCP vs TAS3108DCPR |