| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TAS5001PFB | Texas Instruments | Check for Price | Consumer Circuit, PQFP48 | TAS5001IPFBG4 vs TAS5001PFB |
| TAS5001PFBG4 | Texas Instruments | Check for Price | Consumer Circuit, PQFP48 | TAS5001IPFBG4 vs TAS5001PFBG4 |
| TAS5001IPFBR | Texas Instruments | Check for Price | Consumer Circuit, PQFP48 | TAS5001IPFBG4 vs TAS5001IPFBR |
| TAS5001IPFB | Texas Instruments | Check for Price | Consumer Circuit, PQFP48 | TAS5001IPFBG4 vs TAS5001IPFB |
Part Details for TAS5001IPFBG4 by Texas Instruments
Results Overview of TAS5001IPFBG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAS5001IPFBG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TAS5001IPFBG4-ND
|
DigiKey | IC AUDIO SIGNAL PROCESSOR 2-CH Min Qty: 250 Container: Tray |
0 Tray |
|
$5.7163 | Buy Now |
US Tariff Estimator: TAS5001IPFBG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TAS5001IPFBG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAS5001IPFBG4 Part Data Attributes
|
|
TAS5001IPFBG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5001IPFBG4
Texas Instruments
Consumer Circuit, PQFP48
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Green, Plastic, Tqfp-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQFP-G48 | |
| Length | 7 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP48,.35SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7 Mm |
Alternate Parts for TAS5001IPFBG4
This table gives cross-reference parts and alternative options found for TAS5001IPFBG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5001IPFBG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.