TAS5001IPFBRG4
Texas Instruments
Description: IC,AUDIO PROCESSOR,TQFP,48PIN,PLASTIC

Overview of TAS5001IPFBRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for TAS5001IPFBRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TAS5001IPFBRG4 by Texas Instruments

TAS5001IPFBRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QFP, TQFP48,.35SQ
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-PQFP-G48
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Want to compare parts?
  1. TAS5001IPFBRG4
    Texas Instruments
    IC,AUDIO PROCESSOR,TQFP,48PIN,PLASTIC
    VS

Alternate Parts for TAS5001IPFBRG4

This table gives cross-reference parts and alternative options found for TAS5001IPFBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5001IPFBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAS5001IPFB Digital Audio PWM Processor 48-TQFP -40 to 85 Texas Instruments TAS5001IPFBRG4 vs TAS5001IPFB
TAS5001IPFBG4 Digital Audio PWM Processor 48-TQFP -40 to 85 Texas Instruments TAS5001IPFBRG4 vs TAS5001IPFBG4
Part Number Description Manufacturer Compare
TAS5001IPFBG4 Digital Audio PWM Processor 48-TQFP -40 to 85 Texas Instruments TAS5001IPFBRG4 vs TAS5001IPFBG4
TAS5010IPFBG4 Digital Audio PWM Processor 48-TQFP -40 to 85 Texas Instruments TAS5001IPFBRG4 vs TAS5010IPFBG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAS5001IPFBRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAS5001IPFBRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TAS5001IPFBRG4 would you like to use for your alert(s)?
  • Please alert me when TAS5001IPFBRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAS5001IPFBRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAS5001IPFBRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAS5001IPFBRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAS5001IPFBRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAS5001IPFBRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: