There are no models available for this part yet.
Overview of TAS5100ADAP by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAS5100ADAP by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | TAS5100 - Audio Amplifier, 30W, 2 Channel(s), 1 Func, PDSO32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7 |
|
$13.0200 / $15.3100 | Buy Now |
CAD Models for TAS5100ADAP by Texas Instruments
Part Data Attributes for TAS5100ADAP by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
PLASTIC, HTSSOP-32
|
Pin Count
|
32
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Additional Feature
|
IT ALSO REQUIRES 0 TO 27V SUPPLY FOR H-BRIDGE
|
Consumer IC Type
|
AUDIO AMPLIFIER
|
JESD-30 Code
|
R-PDSO-G32
|
Length
|
11 mm
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Power-Nom
|
30 W
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP32,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
6.2 mm
|
Alternate Parts for TAS5100ADAP
This table gives cross-reference parts and alternative options found for TAS5100ADAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5100ADAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5100AIDAPR | 30W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, PLASTIC, HTSSOP-32 | Texas Instruments | TAS5100ADAP vs TAS5100AIDAPR |
TAS5100AIDAP | 30W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, PLASTIC, HTSSOP-32 | Texas Instruments | TAS5100ADAP vs TAS5100AIDAP |
TAS5100ADAPRG4 | 30-W Digital Amplifier Power Stage 32-HTSSOP 0 to 70 | Texas Instruments | TAS5100ADAP vs TAS5100ADAPRG4 |
TAS5100DAP | 30-W Digital Amplifier Power Stage 32-HTSSOP 0 to 70 | Texas Instruments | TAS5100ADAP vs TAS5100DAP |
Related Parts for TAS5100ADAP
-
TAS5100AIDAPAudio/Video Amplifiers
-
UCC2803NSwitching Regulator or Controllers
-
NDS9925APower Field-Effect Transistors
-
TCM811RERCTRPower Management Circuits
-
DAC2904IPFBDigital to Analog Converters
-
SN65ALS1176PLine Driver or Receivers
-
TC1173-2.8VOALinear Regulator ICs
-
TAS5026IPAGOther Consumer ICs
-
TC4426EOA713MOSFET Drivers