Part Details for TAS5101IDAPRG4 by Texas Instruments
Results Overview of TAS5101IDAPRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAS5101IDAPRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Audio Amplifier, 15W, 2 Channel(s), 1 Func, PDSO32 | 4700 |
|
RFQ |
US Tariff Estimator: TAS5101IDAPRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TAS5101IDAPRG4
TAS5101IDAPRG4 Part Data Attributes
|
|
TAS5101IDAPRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5101IDAPRG4
Texas Instruments
Audio Amplifier, 15W, 2 Channel(s), 1 Func, PDSO32
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Powerpad, Plastic, Mo-153, Htssop-32 | |
| Pin Count | 32 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Audio Amplifier | |
| JESD-30 Code | R-PDSO-G32 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 15 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | TSSOP32,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for TAS5101IDAPRG4
This table gives cross-reference parts and alternative options found for TAS5101IDAPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5101IDAPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TAS5101DAPR | Texas Instruments | Check for Price | Audio Amplifier, 15W, 2 Channel(s), 1 Func, PDSO32 | TAS5101IDAPRG4 vs TAS5101DAPR |