There are no models available for this part yet.
Overview of TAS5110DAD by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAS5110DAD by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | TAS5110 - Audio Amplifier, 50W, 2 Channel(s), 1 Func, PDSO32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$11.4700 / $13.4900 | Buy Now |
CAD Models for TAS5110DAD by Texas Instruments
Part Data Attributes for TAS5110DAD by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
GREEN, PLASTIC, HTSSOP-32
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Additional Feature
|
IT ALSO REQUIRES 16.5V TO 26.5V SUPPLY
|
Consumer IC Type
|
AUDIO AMPLIFIER
|
Harmonic Distortion
|
10%
|
JESD-30 Code
|
R-PDSO-G32
|
Length
|
11 mm
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Power-Nom
|
50 W
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP32,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
6.1 mm
|
Alternate Parts for TAS5110DAD
This table gives cross-reference parts and alternative options found for TAS5110DAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5110DAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5110ADAD | 50-W Digital Amplifier Power Stage 32-HTSSOP 0 to 70 | Texas Instruments | TAS5110DAD vs TAS5110ADAD |
Related Parts for TAS5110DAD
-
C8051F311Microcontrollers
-
TAS5100ADAPAudio/Video Amplifiers
-
TL072IDTOperational Amplifiers
-
ADS1208IPWAnalog to Digital Converters
-
FDS2734Power Field-Effect Transistors
-
TB5R2LDWLine Driver or Receivers
-
TC1301B-DPAVMFTRLinear Regulator ICs
-
TAS3108DCPG4Digital Signal Processors
-
TAS5076PFCOther Consumer ICs